This 80-contact shrouded surface mount header features a 2-row configuration and is rated for a maximum operating temperature of 125 degrees Celsius. The header is constructed from liquid crystal polymer (LCP) with a black insulator color and a gold (Au) contact finish with a nickel (Ni) barrier. It has a plating thickness of 3 microns and is designed for commercial reliability. The header is suitable for use in surface mount applications with a mounting style of straight.
Samtec TEM-140-02-03.0-FG-D-A-K technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 80 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | TEM-1 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2.6 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 3u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samtec TEM-140-02-03.0-FG-D-A-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.