
This 80-contact shrouded header features a straight body orientation and surface mount termination. It has a terminal pitch of 0.8mm and a row spacing of 1.6mm. The product measures 41mm in length, 5.5mm in depth, and 5.61mm in height. It is rated for operation between -55°C and 125°C and can handle a maximum current of 2.9A per contact. The header is designed for use with 330VDC or 235VAC.
Samtec TEM-140-02-03.0-H-D-LC-TR technical specifications.
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.6 |
| Product Length (mm) | 41 |
| Product Depth (mm) | 5.5 |
| Product Height (mm) | 5.61 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 80 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.9/ContactA |
| Max Voltage Rating | 330VDC|235VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TEM-140-02-03.0-H-D-LC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.