
The TEM-140-02-04.0-FG-D-LC is a shrouded header from Samtec with 80 contacts and a 0.8mm terminal pitch. It features two rows of contacts and is designed for surface mount applications. This header has a maximum operating temperature of 125°C and a maximum voltage rating of 330VDC. The TEM-140-02-04.0-FG-D-LC is suitable for use in environments with temperatures as low as -55°C.
Samtec TEM-140-02-04.0-FG-D-LC technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 80 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.9/ContactA |
| Max Voltage Rating | 330VDC|235VAC |
| Height | 6.61mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TEM-140-02-04.0-FG-D-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.