This surface mount header features 90 male contacts with a gold/nickel termination and a liquid crystal polymer (LCP) insulator. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is designed for commercial reliability and has a plating thickness of 3 microns. It is available in a shrouded and unshrouded configuration and is part of the TEM-1 series from Samtec.
Samtec TEM-145-02-03.0-FG-D-LC-K technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 90 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | TEM-1 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2.6 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 3u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samtec TEM-145-02-03.0-FG-D-LC-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.