
The TEM-150-02-03.0-FG-D-LC is a 100-contact shrouded header with a 2-row configuration and 0.8mm terminal pitch. It is designed for surface mount applications and features a straight body orientation. The header has a maximum operating temperature range of -55°C to 125°C and can withstand a maximum voltage rating of 330VDC or 235VAC. Each contact has a maximum current rating of 2.9A. The header measures 5.61mm in height.
Samtec TEM-150-02-03.0-FG-D-LC technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 100 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.9/ContactA |
| Max Voltage Rating | 330VDC|235VAC |
| Height | 5.61mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TEM-150-02-03.0-FG-D-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.