Samtec TEMS-115-02-07.0-G-D-K-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEMS |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec TEMS-115-02-07.0-G-D-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.