
The TEMS-150-02-03.0-FG-D-K-TR is a 100-contact, 2-row male connector with a 0.8mm pitch. It features gold plating and solder termination. The connector is packaged in tape and reel format. The TEMS-150-02-03.0-FG-D-K-TR is compliant with RoHS regulations.
Samtec TEMS-150-02-03.0-FG-D-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TEMS-150-02-03.0-FG-D-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.