20-position shrouded header with 1.27mm pitch, featuring male pin contacts with gold plating for superior mating. This straight, top-entry SMD component offers a 3.7A max current rating and 350V AC max voltage rating, operating from -55°C to 125°C. Constructed with a black polymer insulation material and bronze contacts, it boasts UL94 V-0 flammability rating and is RoHS compliant.
Samtec TFC-110-02-F-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.72mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 15.88mm |
| Max Current Rating | 3.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TFC |
| Termination | Solder |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFC-110-02-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.