6-position, 2-row shrouded header with a 1.27mm pitch, featuring male pin contacts made of bronze with gold plating for superior mating performance. This straight, surface-mount device offers a solder termination and a maximum operating temperature of 125°C, with a voltage rating of 275V AC. The black polymer housing and insulation meet UL94 V-0 flammability standards, ensuring reliability in demanding applications.
Samtec TFM-103-02-S-D-WT technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.72mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 6.99mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TFM |
| Termination | Solder |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-103-02-S-D-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.