The Tiger Eye TFM 8-position surface mount connector features a square bronze contact with a gold finish and a polymer insulation material. It has a flammability rating of UL94 V-0 and is RoHS compliant. The connector is available in a rail or tube packaging and has a termination of solder. It can operate at temperatures between -55°C and 125°C and is rated for 275V AC.
Samtec TFM-104-02-S-D-SA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TFM |
| Termination | Solder |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-104-02-S-D-SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.