This shrouded header features 10 contacts in a 2-row configuration, with a terminal pitch of 1.27mm. It is designed for surface mount applications and has a maximum operating temperature range of -55 to 125°C. The header can withstand a maximum voltage rating of 250VAC and has a maximum current rating of 3.2A per contact.
Samtec TFM-105-02-S-D-SA-P technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 9.53 |
| Product Depth (mm) | 5.72 |
| Product Height (mm) | 5.72 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 250VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TFM-105-02-S-D-SA-P to view detailed technical specifications.
No datasheet is available for this part.