10-position shrouded header with a 1.27mm pitch, featuring a straight, top-entry surface mount termination. Male pin contacts made of bronze with gold plating ensure reliable mating. This component boasts a 5A max current rating and 350V AC max voltage rating, operating within a -55°C to 125°C temperature range. Constructed with black polymer insulation and housing, it meets UL94 V-0 flammability standards and is RoHS compliant.
Samtec TFM-105-32-S-D-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.72mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 9.53mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TFM |
| Termination | Solder |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-105-32-S-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.