
14-position, 2-row shrouded header with a 1.27mm pitch. Features male pin contacts with gold plating over bronze for superior conductivity and a square contact shape. Rated for 5A current and 350V voltage, with a maximum operating temperature of 125°C. Straight, top-entry, thru-hole termination with solder connections. Black polymer insulation meets UL94 V-0 flammability rating.
Samtec TFM-107-01-L-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TFM |
| Termination | Solder |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-107-01-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.