Samtec TFM-107-02-S-D-A-K technical specifications.
| Gender | Male |
| Number of Contacts | 14 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-107-02-S-D-A-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.