20-position, 2-row shrouded header with a 1.27mm pitch, designed for surface mount applications. Features male pin contacts with gold plating over bronze for reliable mating, and a right-angle, side-entry termination for solder connection. The black polymer insulation offers a UL94 V-0 flammability rating and operates across a wide temperature range of -55°C to 125°C, with a voltage rating of 275V AC.
Samtec TFM-110-02-L-DH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TFM |
| Termination | Solder |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-110-02-L-DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.