30-position, 2-row shrouded header with 1.27mm pitch for board-to-board applications. Features male pin contacts with gold plating over bronze for superior conductivity and a square contact shape. Rated for 5A max current and 350V AC max voltage, operating between -55°C and 125°C. SMD termination with top entry orientation and a straight design, housed in black polymer with UL94 V-0 flammability rating.
Samtec TFM-115-12-L-D-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.72mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 22.23mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TFM |
| Termination | Solder |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-115-12-L-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.