
40-position, 2-row shrouded header with 1.27mm pitch, straight orientation, and top entry. Features male pin contacts with gold plating over bronze for mating, square contact shape, and a 5A current rating. Designed for through-hole mounting with solder termination and a black polymer insulator. Operates within a -55°C to 125°C temperature range, boasting a 350V voltage rating and UL94 V-0 flammability.
Samtec TFM-120-01-L-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TFM |
| Termination | Solder |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-120-01-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
