This Samtec TFM-120-01-S-D-RE1-WT is a 40-contact, 2-row through hole header with a 1.27mm pitch. It features gold-plated contacts and a bronze contact material. The header is RoHS compliant and not SVHC compliant. It is designed for use in applications where a reliable and durable connection is required.
Samtec TFM-120-01-S-D-RE1-WT technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-120-01-S-D-RE1-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.