Shrouded header, male, 40 position, 2 rows, 1.27mm pitch, straight orientation, top entry, surface mount termination. Features bronze contacts with gold plating, rated for 5A current and 350V voltage. RoHS compliant.
Samtec TFM-120-02-L-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TFM |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-120-02-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.