Surface mount male header connector featuring 40 contacts arranged in 2 rows with a 1.27mm pitch. This straight, black housing component utilizes bronze contacts with gold plating for reliable connectivity. Rated for a maximum current of 5A and a maximum voltage of 350V AC, it operates across a temperature range of -55°C to 125°C. The component is supplied on tape and reel for efficient automated assembly and is RoHS compliant.
Samtec TFM-120-02-S-D-K-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.72mm |
| Gender | Male |
| Housing Color | Black |
| Length | 28.58mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-120-02-S-D-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.