
This 40-contact header features a current rating of 2A and is designed for surface mount applications. It has a gold contact plating and a bronze contact material. The header is available in a black color and is compliant with RoHS regulations. It is not SVHC compliant. The header is suitable for use in a variety of electronic applications.
Samtec TFM-120-02-S-D-WT-K-TR technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-120-02-S-D-WT-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
