This Samtec TFM-120-02-S-D-WT-TR is a 40-contact surface mount header with a current rating of 2A and a pitch of 1.27mm. The contacts are made of bronze and plated with gold. It is RoHS compliant but does not meet SVHC requirements. The header is designed for surface mount applications and features a solder termination.
Samtec TFM-120-02-S-D-WT-TR technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-120-02-S-D-WT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.