50-position, 2-row shrouded header with 1.27mm pitch, designed for right-angle side entry and through-hole mounting. Features male pin contacts with gold plating over bronze for superior mating performance, rated for 5A current and 350V voltage. Operates across a wide temperature range from -55°C to 125°C, with a UL94 V-0 flammability rating and black polymer insulation. This RoHS compliant component is supplied in a tube for efficient assembly.
Samtec TFM-125-01-L-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5.85mm |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TFM |
| Termination | Solder |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-125-01-L-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.