Shrouded header with 50 positions and 2 rows, featuring a 1.27mm pitch. Male gender with gold-plated contacts for enhanced conductivity. Designed for right-angle, side-entry surface mount termination with a solder connection. RoHS compliant for environmental responsibility.
Samtec TFM-125-02-L-DH technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-125-02-L-DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.