60-position, 2-row shrouded header with 1.27mm lead pitch and 0.05inch row spacing. Features male pin contacts with gold plating and a 0.131inch mating length, rated for 5A current and 350V voltage. This straight, through-hole mount component utilizes solder termination and operates within a -55°C to 125°C temperature range.
Samtec TFM-130-01-S-D-WT technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.131inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Gender | Male |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Tiger Eye™ TFM |
| Termination | Solder |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-130-01-S-D-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.