
This 35-contact shrouded header features a 1.27mm terminal pitch and is designed for surface mount applications. It has a straight body orientation and a maximum operating temperature range of -55 to 125°C. The header is rated for a maximum current of 3.2 amps per contact and a maximum voltage rating of 250VAC. It is available in a surface mount package type and is suitable for use in a variety of applications.
Samtec TFM-135-02-L-S-K technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 47.63 |
| Product Depth (mm) | 4.45 |
| Product Height (mm) | 5.72 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 35 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 250VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TFM-135-02-L-S-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.