This 70-contact shrouded header features a 1.27mm pitch and is designed for surface mount applications. It has a gold plating for reliable contact performance and is compliant with RoHS regulations. The header is available in bulk packaging and is not radiation hardened.
Samtec TFM-135-12-S-D-SA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 70 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-135-12-S-D-SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.