
This 70-contact male header features a 2-row configuration with a 1.27mm pitch and is terminated with solder. It is packaged in tape and reel form and is compliant with RoHS regulations. The header is plated with gold and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFM-135-22-S-D-SA-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 70 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-135-22-S-D-SA-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.