
This 70-contact shrouded header features a 1.27mm pitch and is designed for through hole mount. The contacts are made of bronze with a gold plating, and the header is packaged in bulk. It is compliant with RoHS regulations but not Reach SVHC compliant. The header is part of the TFM series from Samtec.
Samtec TFM-135-31-S-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 70 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TFM |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-135-31-S-D to view detailed technical specifications.
No datasheet is available for this part.