80-position shrouded header with a 1.27mm pitch, featuring gold-plated contacts and a male gender. This top-entry, surface-mount device utilizes a two-row configuration for board-to-board interconnectivity. Designed for solder termination, it offers robust performance without radiation hardening. The component is RoHS compliant and supplied in bulk packaging.
Samtec TFM-140-02-L-D-A technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-140-02-L-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.