Samtec TFM-140-32-S-D-A-P-TR technical specifications.
| Color | Black |
| Contact Mating Length | 0.139inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Tiger Eye™ TFM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-140-32-S-D-A-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.