
This 84-contact, 2-row surface mount connector features a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 350V AC. It has a maximum current rating of 5A and is made with a bronze contact material and gold plating. The connector is available in tape and reel packaging and is RoHS compliant.
Samtec TFM-142-02-S-D-P-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.72mm |
| Gender | Male |
| Housing Color | Black |
| Length | 56.52mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Surface Mount |
| Number of Contacts | 84 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-142-02-S-D-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.