
This 45-contact shrouded header is a HDR (header) type connector with a terminal pitch of 1.27mm and a through-hole mounting style. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 250VAC. The connector is designed for solder termination and has a maximum current rating of 3.2A per contact. It is available in a straight body orientation and has a height of 4.45mm.
Samtec TFM-145-01-L-S-A technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 45 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 250VAC |
| Height | 4.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec TFM-145-01-L-S-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.