This 90-contact, 2-row male connector features a 1.27mm pitch and gold plating for reliable connections. It is available in tape and reel packaging and is compliant with RoHS regulations. The connector is not radiation hardened and is suitable for general use.
Samtec TFM-145-02-S-D-LC-P-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 90 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-145-02-S-D-LC-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.