This 2-row straight-contact connector features a bronze contact material with gold plating, suitable for operating temperatures between -55°C and 125°C. It has a maximum voltage rating of 350V AC and is available in tape and reel packaging. The connector measures 15.88mm in length and 5.72mm in depth, with a pitch of 1.27mm and a termination type of solder.
Samtec TFML-110-02-S-D-LC-P-TR300 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.72mm |
| Housing Color | Black |
| Length | 15.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFML-110-02-S-D-LC-P-TR300 to view detailed technical specifications.
No datasheet is available for this part.