This 2-row straight-contact header from Samtec features a bronze contact material with gold plating, and is designed for use in high-temperature applications up to 125°C. The header has a length of 15.88mm and a pitch of 1.27mm, and is available on tape and reel for easy installation. The contacts are terminated with solder and are suitable for use with voltages up to 350V.
Samtec TFML-110-02-S-D-P-TR300 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.72mm |
| Housing Color | Black |
| Length | 15.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFML-110-02-S-D-P-TR300 to view detailed technical specifications.
No datasheet is available for this part.