30-position, 2-row shrouded header with 1.27mm pitch and right-angle, side-entry, through-hole mounting. Features male pin contacts with gold plating and a 0.134-inch mating length, rated for 5A max current and 350V AC max voltage. Operates across a -55°C to 125°C temperature range. Black housing and contacts, lead-free and RoHS compliant.
Samtec TFML-115-01-S-D-RA technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.134inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 7.37mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22.23mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Tiger Eye™ TFML |
| Termination | Solder |
| Width | 5.59mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFML-115-01-S-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.