Samtec TFML-115-01-SM-D-A technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFML-115-01-SM-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.