50-position, 2-row shrouded header with 1.27mm pitch for board-to-board applications. Features straight, top-entry, surface-mount termination with solder contacts. Male pin contacts are made of bronze with gold plating, rated for 5A current and 350V voltage. Operates within a temperature range of -55°C to 125°C. Black housing and lead-free construction ensure compliance.
Samtec TFML-125-02-S-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.134inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 5.72mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 34.93mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | TFML |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFML-125-02-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.