Samtec TFSD-05-30-G-10.00-SL technical specifications.
| Cable Type | Discrete Wire |
| Wire Size | 30AWG |
| Connector Type A | Terminal Strip |
| Gender | HDR |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| Contact Termination | Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TFSD-05-30-G-10.00-SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.