Samtec TFSD-10-28-G-12.00-T-NDS technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TFSD |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFSD-10-28-G-12.00-T-NDS to view detailed technical specifications.
No datasheet is available for this part.