
Cable Assembly Discrete Wire 0.609m 28AWG Terminal Strip 20 POS HDR Crimp Layer
Checking distributor stock and pricing after the page loads.
| Gender | Male |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |