Samtec TFSD-15-28-G-04.00-T-NDS technical specifications.
| Connector Type A | Discrete Wire |
| Connector Type B | Discrete Wire |
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFSD-15-28-G-04.00-T-NDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.