Samtec TFSD-30-28C-G-03.00-S technical specifications.
| Termination Type | WIRE |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 60 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | TFSD |
| Insulator Color | BLACK |
| Plating Thickness | 10u |
| Contact Finish Termination | GOLD OVER NICKEL |
| Mating Contact Row Spacing | 0.05 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samtec TFSD-30-28C-G-03.00-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.