
This cable assembly features 28AWG discrete wire with a crimp-crimp termination on both ends, suitable for operating temperatures between -40°C and 125°C. The cable is made of Teflon jacket material and has a HDR-HDR gender configuration. It is designed for use with terminal strip connectors on both ends.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFSDT-05-28-G-03.25-DL-NDS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Type | Discrete Wire |
| Wire Size | 28AWG |
| Connector Type A | Terminal Strip |
| Connector Type B | Terminal Strip |
| Gender | HDR-HDR |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Teflon |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec TFSDT-05-28-G-03.25-DL-NDS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.