
This cable assembly features 28AWG wire with a HDR-HDR connector configuration, suitable for operating temperatures between -40°C and 125°C. The cable is constructed with a Teflon jacket. The connectors are terminated via crimp-crimp connections. The assembly is designed for use in discrete wire applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFSDT-35-28-G-03.25-DL-NDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Type | Discrete Wire |
| Wire Size | 28AWG |
| Connector Type A | Terminal Strip |
| Connector Type B | Terminal Strip |
| Gender | HDR-HDR |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Teflon |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec TFSDT-35-28-G-03.25-DL-NDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.