
The Samtec TFSDT-45-30-G-03.25-D-NDS HDR-HDR cable assembly features a discrete wire construction with a 30 gauge wire size and a teflon jacket material. It has a crimp-crimp contact termination and is designed for operation between -40°C and 125°C. The assembly has a cable length of 0.082 meters and is available in a HDR-HDR gender configuration with terminal strip connectors on both ends.
Samtec TFSDT-45-30-G-03.25-D-NDS technical specifications.
| Cable Length (m) | 0.082 |
| Cable Type | Discrete Wire |
| Wire Size | 30AWG |
| Connector Type A | Terminal Strip |
| Connector Type B | Terminal Strip |
| Gender | HDR-HDR |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Teflon |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TFSDT-45-30-G-03.25-D-NDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.