
This cable assembly features discrete wire with a 28AWG gauge and HDR-HDR gender. It is designed for use in applications with operating temperatures ranging from -40°C to 125°C. The cable has a Teflon jacket material and is terminated with crimp-crimp contacts. The assembly is suitable for use in a variety of applications, including those requiring high-temperature performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFSDT-50-28-G-03.25-DL-NDS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Type | Discrete Wire |
| Wire Size | 28AWG |
| Connector Type A | Terminal Strip |
| Connector Type B | Terminal Strip |
| Gender | HDR-HDR |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Teflon |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec TFSDT-50-28-G-03.25-DL-NDS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.