
6-position, 2-row vertical socket strip with 2mm pitch and 2mm row spacing. Features gold-plated bronze female socket contacts with a square shape, suitable for bottom entry SMD termination. Black polymer housing and insulation, with a maximum operating temperature of 125°C and a minimum of -55°C. RoHS compliant and lead-free.
Samtec TLE-103-01-G-DV technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4mm |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | TLE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TLE-103-01-G-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.