This 8-contact, 2mm pitch female connector features a gold plated contact plating and solder termination. It is available in a tape and reel packaging and is compliant with RoHS regulations. The connector has a 2-row configuration and is not radiation hardened.
Samtec TLE-104-01-G-DV-P-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TLE-104-01-G-DV-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
